
Complementary N and P-Channel MOSFET, surface mount package with 2 elements. Features 20V drain-source breakdown voltage, 3.7A continuous drain current, and 37mΩ drain-source on-resistance. Operates with a gate-source voltage up to 12V, offering a threshold voltage of 1V. Includes 340pF input capacitance and a maximum power dissipation of 1.4W. Packaged in a 3000-piece tape and reel, this RoHS compliant component is suitable for a wide temperature range from -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
| Continuous Drain Current (ID) | 3.7A |
| Current Rating | 3.7A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 37mR |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 68MR |
| Dual Supply Voltage | 20V |
| Fall Time | 11ns |
| FET Type | N and P-Channel |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 0.75mm |
| Input Capacitance | 340pF |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.4W |
| Mount | Surface Mount |
| Nominal Vgs | 1V |
| Number of Elements | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.4W |
| Radiation Hardening | No |
| Rds On Max | 68mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Termination | SMD/SMT |
| Threshold Voltage | 1V |
| Turn-Off Delay Time | 37ns |
| DC Rated Voltage | 20V |
| Weight | 0.04g |
| Width | 2mm |
| RoHS | Compliant |
