
P-channel enhancement mode power MOSFET, featuring a 30V drain-source voltage and 3.3A continuous drain current. This dual MOSFET is housed in a compact 2x2mm WDFN EP package with a 0.65mm pin pitch, suitable for surface mounting. Key specifications include a maximum gate-source voltage of ±25V, a low 3V gate threshold voltage, and a maximum drain-source on-resistance of 87mOhm at 10V. The component offers typical gate charge of 7.2nC at 10V and input capacitance of 324pF at 15V, with a maximum power dissipation of 1400mW.
Sign in to ask questions about the Onsemi FDMA3027PZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDMA3027PZ technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | WDFN EP |
| Package Description | Very Very Thin Dual Flat Package No Lead, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 2 |
| Package Width (mm) | 2 |
| Package Height (mm) | 0.75 |
| Seated Plane Height (mm) | 0.78 |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-229VCCC |
| Configuration | Dual |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | P |
| Number of Elements per Chip | 2 |
| Process Technology | TMOS |
| Maximum Drain Source Voltage | 30V |
| Maximum Gate Source Voltage | ±25V |
| Maximum Continuous Drain Current | 3.3A |
| Maximum Gate Threshold Voltage | 3V |
| Maximum Drain Source Resistance | 87@10VmOhm |
| Typical Gate Charge @ Vgs | 7.2@10V|4.1@5VnC |
| Typical Gate Charge @ 10V | 7.2nC |
| Typical Input Capacitance @ Vds | 324@15VpF |
| Maximum Power Dissipation | 1400mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Typical Output Capacitance | 59pF |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi FDMA3027PZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.