N-Channel MOSFET featuring 20V Drain to Source Breakdown Voltage (Vdss) and 5.7A Continuous Drain Current (ID). Offers a low 30mΩ Drain to Source On Resistance (Rds On Max) at a 10V Vgs. This single-element, surface-mount device operates within a temperature range of -55°C to 150°C, with a maximum power dissipation of 2.4W. Key switching characteristics include an 8.6ns fall time and 9.8ns turn-on delay time.
Onsemi FDMA420NZ technical specifications.
| Continuous Drain Current (ID) | 5.7A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 30mR |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 30MR |
| Element Configuration | Single |
| Fall Time | 8.6ns |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 0.75mm |
| Input Capacitance | 935pF |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.4W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 900mW |
| Radiation Hardening | No |
| Rds On Max | 30mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | 830mV |
| Turn-Off Delay Time | 21.5ns |
| Turn-On Delay Time | 9.8ns |
| Weight | 0.03g |
| Width | 2mm |
| RoHS | Compliant |
No datasheet is available for this part.
