
Dual P-Channel PowerTrench® MOSFET, surface mount, featuring 20V drain-source breakdown voltage and 3.6A continuous drain current. Offers 60mΩ drain-source resistance at a nominal Vgs of -500mV. Operates from -55°C to 150°C with a maximum power dissipation of 1.4W. Includes fast switching characteristics with turn-on delay of 13ns and fall time of 11ns. Packaged in a 2mm x 2mm module, tape and reel, 3000 units per reel. RoHS compliant.
Onsemi FDMA6023PZT technical specifications.
| Package/Case | Module |
| Continuous Drain Current (ID) | 3.6A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 60mR |
| Drain to Source Voltage (Vdss) | 20V |
| Element Configuration | Dual |
| Fall Time | 11ns |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 0.5mm |
| Input Capacitance | 885pF |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.4W |
| Mount | Surface Mount |
| Nominal Vgs | -500mV |
| Number of Elements | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1.4W |
| Radiation Hardening | No |
| Rds On Max | 60mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | -500mV |
| Turn-Off Delay Time | 75ns |
| Turn-On Delay Time | 13ns |
| Weight | 0.04g |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMA6023PZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
