
N-Channel PowerTrench® MOSFET, 30V Drain to Source Breakdown Voltage, 11A Continuous Drain Current, and 13mΩ Drain to Source Resistance. Features include a 3ns fall time, 8ns turn-on delay, and 19ns turn-off delay. Operates from -55°C to 150°C with a maximum power dissipation of 2.4W. This surface mount component is supplied in a 3000-piece tape and reel package and is RoHS compliant.
Sign in to ask questions about the Onsemi FDMA7630 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDMA7630 technical specifications.
| Continuous Drain Current (ID) | 11A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 13mR |
| Drain to Source Voltage (Vdss) | 30V |
| Element Configuration | Single |
| Fall Time | 3ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.36nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.4W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.4W |
| Radiation Hardening | No |
| Rds On Max | 13mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 19ns |
| Turn-On Delay Time | 8ns |
| Weight | 0.03g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMA7630 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
