
N-Channel PowerTrench® MOSFET, 30V Vdss, 9A continuous drain current, and 21mΩ Rds On. Features a low 14mΩ drain-to-source resistance and 760pF input capacitance. Operates within a temperature range of -55°C to 150°C with a maximum power dissipation of 2.4W. Packaged in a compact 2mm x 2mm surface mount package, supplied on a 3000-piece tape and reel. RoHS compliant.
Sign in to ask questions about the Onsemi FDMA7672 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDMA7672 technical specifications.
| Continuous Drain Current (ID) | 9A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 14mR |
| Drain to Source Voltage (Vdss) | 30V |
| Element Configuration | Single |
| Fall Time | 2ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.725mm |
| Input Capacitance | 760pF |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.4W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.4W |
| Radiation Hardening | No |
| Rds On Max | 21mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 14ns |
| Turn-On Delay Time | 6ns |
| Weight | 0.03g |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMA7672 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
