Dual N-Channel PowerTrench® MOSFET 30V, 3000-REEL
Onsemi FDMC007N30D technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| Number of Elements | 2 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.