
N-Channel PowerTrench® SyncFET™ MOSFET, 30V Vdss, 21A continuous drain current, and 4.4mΩ Rds On. Features include 3.8mΩ drain-to-source resistance, 11ns turn-on delay, and 30ns turn-off delay. This single-element, surface-mount device operates from -55°C to 150°C with a maximum power dissipation of 2.4W. Packaged in a tape and reel with 3000 units.
Sign in to ask questions about the Onsemi FDMC0310AS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDMC0310AS technical specifications.
| Continuous Drain Current (ID) | 21A |
| Drain to Source Resistance | 3.8mR |
| Drain to Source Voltage (Vdss) | 30V |
| Element Configuration | Single |
| Fall Time | 4ns |
| FET Type | 1 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.8mm |
| Input Capacitance | 3.165nF |
| Length | 3.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.4W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.4W |
| Rds On Max | 4.4mR |
| RoHS Compliant | Yes |
| Series | PowerTrench®, SyncFET™ |
| Turn-Off Delay Time | 30ns |
| Turn-On Delay Time | 11ns |
| Weight | 0.16533333g |
| Width | 3.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMC0310AS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
