Sign in to ask questions about the Onsemi FDMC0310AS_F127 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDMC0310AS_F127 technical specifications.
| Continuous Drain Current (ID) | 21A |
| Drain to Source Resistance | 4.5mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 4ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 3.165nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 36W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 4.4mR |
| Series | PowerTrench®, SyncFET™ |
| Turn-Off Delay Time | 30ns |
| Turn-On Delay Time | 11ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMC0310AS_F127 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.