
N-channel Power MOSFET featuring a 25V drain-source voltage and 32A continuous drain current. This single, enhancement-mode MOSFET is housed in an 8-pin Power 33 surface-mount package with a 3.3mm x 3.3mm footprint. Key specifications include a maximum drain-source resistance of 2mΩ at 10V and a typical gate charge of 49nC at 10V. Operating temperature range is -55°C to 150°C.
Sign in to ask questions about the Onsemi FDMC2512SDC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDMC2512SDC technical specifications.
| Package/Case | Power 33 |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 3.3 |
| Package Width (mm) | 3.3 |
| Package Height (mm) | 1(Max) |
| Seated Plane Height (mm) | 1 |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Configuration | Single Quad Drain Triple Source |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 25V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 32A |
| Maximum Drain Source Resistance | 2@10VmOhm |
| Typical Gate Charge @ Vgs | 49@10V|[email protected]nC |
| Typical Gate Charge @ 10V | 49nC |
| Typical Input Capacitance @ Vds | 3315@13VpF |
| Maximum Power Dissipation | 3000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi FDMC2512SDC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.