
N-Channel MOSFET, 25V Vdss, 40A continuous drain current, and 3.5mΩ Rds On. Features include a 1.7V nominal Vgs, 2.705nF input capacitance, and 3ns fall time. This surface mount component operates from -55°C to 150°C with a maximum power dissipation of 60W. Packaged in tape and reel, it is RoHS compliant.
Onsemi FDMC2514SDC technical specifications.
| Continuous Drain Current (ID) | 40A |
| Drain to Source Breakdown Voltage | 25V |
| Drain to Source Resistance | 3.5mR |
| Drain to Source Voltage (Vdss) | 25V |
| Element Configuration | Single |
| Fall Time | 3ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.95mm |
| Input Capacitance | 2.705nF |
| Length | 3.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 60W |
| Mount | Surface Mount |
| Nominal Vgs | 1.7V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 3W |
| Radiation Hardening | No |
| Rds On Max | 3.5mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Dual Cool™, PowerTrench®, SyncFET™ |
| Threshold Voltage | 1.7V |
| Turn-Off Delay Time | 26ns |
| Turn-On Delay Time | 11ns |
| Weight | 0.03213g |
| Width | 3.3mm |
| RoHS | Compliant |
No datasheet is available for this part.