
N-Channel MOSFET, Dual Cool™, PowerTrench® series, 30V drain-source breakdown voltage, 17A continuous drain current, and 6.25mΩ Rds On. Features a 3.3mm x 3.3mm surface mount package with a low profile of 0.95mm. Operates from -55°C to 150°C, with a maximum power dissipation of 50W. RoHS compliant with fast switching characteristics including 2ns fall time and 9ns turn-on delay.
Onsemi FDMC3020DC technical specifications.
| Continuous Drain Current (ID) | 17A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 5mR |
| Drain to Source Voltage (Vdss) | 30V |
| Element Configuration | Single |
| Fall Time | 2ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.95mm |
| Input Capacitance | 1.385nF |
| Length | 3.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 3W |
| Radiation Hardening | No |
| Rds On Max | 6.25mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Dual Cool™, PowerTrench® |
| Threshold Voltage | 1.9V |
| Turn-Off Delay Time | 19ns |
| Turn-On Delay Time | 9ns |
| Weight | 0.03213g |
| Width | 3.3mm |
| RoHS | Compliant |
No datasheet is available for this part.