
The FDMC3300NZA is a 2 N-Channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 8A and a drain to source breakdown voltage of 20V. The device features a drain to source resistance of 26mR and a maximum power dissipation of 2.1W. It is packaged in a surface mount package and is RoHS compliant.
Sign in to ask questions about the Onsemi FDMC3300NZA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDMC3300NZA technical specifications.
| Continuous Drain Current (ID) | 8A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 26mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 9ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 12V |
| Input Capacitance | 815pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.1W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.1W |
| Rds On Max | 26mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 19ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMC3300NZA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
