
N-Channel Power MOSFET featuring 100V drain-source breakdown voltage and 16A continuous drain current. This single-element device offers a low 110mΩ Rds On at a nominal 2.5V Vgs, with fast switching speeds including a 2ns fall time. Designed for surface mount applications, it operates within a -55°C to 150°C temperature range and has a maximum power dissipation of 35W. Packaged in tape and reel, this RoHS compliant component is ideal for power management solutions.
Sign in to ask questions about the Onsemi FDMC3612 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDMC3612 technical specifications.
| Continuous Drain Current (ID) | 16A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 122mR |
| Drain to Source Voltage (Vdss) | 100V |
| Element Configuration | Single |
| Fall Time | 2ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.75mm |
| Input Capacitance | 880pF |
| Lead Free | Lead Free |
| Length | 3.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 35W |
| Mount | Surface Mount |
| Nominal Vgs | 2.5V |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 35W |
| Radiation Hardening | No |
| Rds On Max | 110mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | 2.5V |
| Turn-Off Delay Time | 19ns |
| Turn-On Delay Time | 7.4ns |
| Weight | 0.18g |
| Width | 3.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMC3612 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
