
P-channel MOSFET, 20V Drain to Source Breakdown Voltage, -18A Continuous Drain Current, and 8mΩ Drain to Source Resistance. This single-element power transistor features a 3.3x3.3mm MLP surface mount package with a low profile of 0.75mm. Operating across a wide temperature range from -55°C to 150°C, it offers a maximum power dissipation of 41W. Key switching characteristics include a 15ns turn-on delay and 170ns fall time.
Sign in to ask questions about the Onsemi FDMC510P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDMC510P technical specifications.
| Continuous Drain Current (ID) | -18A |
| Drain to Source Breakdown Voltage | -20V |
| Drain to Source Resistance | 8mR |
| Drain to Source Voltage (Vdss) | 20V |
| Element Configuration | Single |
| Fall Time | 170ns |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 0.75mm |
| Input Capacitance | 7.86nF |
| Length | 3.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 41W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 41W |
| Radiation Hardening | No |
| Rds On Max | 8mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | -500mV |
| Turn-Off Delay Time | 338ns |
| Turn-On Delay Time | 15ns |
| Weight | 0.16533333g |
| Width | 3.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMC510P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
