
P-Channel MOSFET featuring 80A continuous drain current and 3.9mΩ drain-to-source resistance. This single-element device operates with a 12V drain-to-source voltage and 8V gate-to-source voltage. Designed for surface mount applications, it offers a low profile of 1mm height and 3.4mm width/length. With a maximum power dissipation of 48W and a wide operating temperature range from -55°C to 150°C, this RoHS compliant component is supplied in a 3000-piece tape and reel package.
Sign in to ask questions about the Onsemi FDMC610P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDMC610P technical specifications.
| Continuous Drain Current (ID) | 80A |
| Drain to Source Resistance | 3.9mR |
| Drain to Source Voltage (Vdss) | 12V |
| Element Configuration | Single |
| Fall Time | 87ns |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 1mm |
| Input Capacitance | 1.25nF |
| Length | 3.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.4W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 48W |
| Rds On Max | 3.9mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 193ns |
| Turn-On Delay Time | 24ns |
| Weight | 0.03213g |
| Width | 3.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMC610P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.