
Single N-Channel Logic-Level Power Trench MOSFET featuring 30V drain-to-source breakdown voltage and 10.5mΩ Rds On at 1.8V nominal Vgs. This surface mount component offers 11.5A continuous drain current and 2.1W maximum power dissipation, operating from -55°C to 150°C. With a 3.3x3.3mm MLP package, it includes 2.141nF input capacitance and 10ns turn-on delay. Packaged in tape and reel for 3000 units.
Sign in to ask questions about the Onsemi FDMC6296 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDMC6296 technical specifications.
| Continuous Drain Current (ID) | 11.5A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 10.5mR |
| Drain to Source Voltage (Vdss) | 30V |
| Element Configuration | Single |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.75mm |
| Input Capacitance | 2.141nF |
| Length | 3.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.1W |
| Mount | Surface Mount |
| Nominal Vgs | 1.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.1W |
| Rds On Max | 10.5mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | 1.8V |
| Turn-Off Delay Time | 27ns |
| Turn-On Delay Time | 10ns |
| Weight | 0.16533333g |
| Width | 3.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMC6296 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
