
P-Channel Power Trench® MOSFET featuring a -30V drain-source breakdown voltage and 14.4mΩ maximum drain-source on-resistance. This single-element transistor offers a continuous drain current of 9.5A and a maximum power dissipation of 36W. Designed for surface mounting, it operates within a temperature range of -55°C to 150°C and includes fast switching characteristics with turn-on delay of 11ns and fall time of 26ns. The component is RoHS compliant and supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FDMC6675BZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Continuous Drain Current (ID) | 9.5A |
| Drain to Source Breakdown Voltage | -30V |
| Drain to Source Resistance | 14.4mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 14.4MR |
| Element Configuration | Single |
| Fall Time | 26ns |
| Gate to Source Voltage (Vgs) | 25V |
| Height | 0.75mm |
| Input Capacitance | 2.865nF |
| Lead Free | Lead Free |
| Length | 3.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 36W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 2.3W |
| Radiation Hardening | No |
| Rds On Max | 14.4mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | -1.9V |
| Turn-Off Delay Time | 44ns |
| Turn-On Delay Time | 11ns |
| Weight | 0.2g |
| Width | 3.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMC6675BZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
