The FDMC7200S is a 2 N-Channel Junction Field-Effect Transistor (JFET) with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 1W and is RoHS compliant. The device is packaged in an 8-pin MLP package and is suitable for surface mount applications.
Sign in to ask questions about the Onsemi FDMC7200S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDMC7200S technical specifications.
| Continuous Drain Current (ID) | 13A |
| Drain to Source Resistance | 10mR |
| Drain to Source Voltage (Vdss) | 30V |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 660pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 22mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Weight | 0.186g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMC7200S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.