
N-channel Power MOSFET featuring a 30V drain-source voltage and 12A/16A continuous drain current. This dual triple source MOSFET utilizes TMOS process technology and is housed in an 8-pin Power 33 surface-mount package with dimensions of 3x3x0.75mm. Key specifications include a maximum gate threshold voltage of 3V, low drain-source on-resistance of 9mOhm/6.4mOhm at 10V, and a maximum power dissipation of 1900mW. Operating temperature range is -55°C to 150°C.
Sign in to ask questions about the Onsemi FDMC7208S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDMC7208S technical specifications.
| Package/Case | Power 33 |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.75(Max) |
| Seated Plane Height (mm) | 0.8(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Configuration | Dual Triple Source |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 2 |
| Process Technology | TMOS |
| Maximum Drain Source Voltage | 30V |
| Maximum Gate Source Voltage | ±20@Q 1|±12@Q 2V |
| Maximum Continuous Drain Current | 12@Q 1|16@Q 2A |
| Maximum Gate Threshold Voltage | 3V |
| Maximum Drain Source Resistance | 9@10V@Q 1|6.4@10V@Q 2mOhm |
| Typical Gate Charge @ Vgs | 13@10V|6.7@5V@Q 1|26@10V|14@5V@Q 2nC |
| Typical Gate Charge @ 10V | 13@Q 1|26@Q 2nC |
| Typical Input Capacitance @ Vds | 848@15V@Q 1|1685@15V@Q 2pF |
| Maximum Power Dissipation | 1900mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi FDMC7208S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.