
N-channel Power MOSFET, featuring a 25V drain-source voltage and 27A continuous drain current. This single-element silicon device utilizes TMOS process technology and is housed in an 8-pin Power 33 surface-mount package (3.3mm x 3.3mm x 1.05mm max). Key electrical characteristics include a low 2mΩ drain-source resistance at 10V and typical gate charge values of 49nC at 10V. Operating temperature range spans from -55°C to 150°C.
Sign in to ask questions about the Onsemi FDMC7570S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDMC7570S technical specifications.
| Package/Case | Power 33 |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 3.3 |
| Package Width (mm) | 3.3 |
| Package Height (mm) | 1.05(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Configuration | Single Quad Drain Triple Source |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Process Technology | TMOS |
| Maximum Drain Source Voltage | 25V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 27A |
| Material | Si |
| Maximum Drain Source Resistance | 2@10VmOhm |
| Typical Gate Charge @ Vgs | 49@10V|[email protected]nC |
| Typical Gate Charge @ 10V | 49nC |
| Typical Input Capacitance @ Vds | 3315@13VpF |
| Maximum Power Dissipation | 2300mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi FDMC7570S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.