
N-channel Power MOSFET featuring a 25V drain-source voltage and 22.5A continuous drain current. Surface-mount design in an 8-pin Power 33 package (3.3mm x 3.3mm x 1.05mm max). Offers low on-resistance of 3.15 mOhm at 10V Vgs and a maximum power dissipation of 2300 mW. Operates across a wide temperature range from -55°C to 150°C.
Sign in to ask questions about the Onsemi FDMC7572S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDMC7572S technical specifications.
| Package/Case | Power 33 |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 3.3 |
| Package Width (mm) | 3.3 |
| Package Height (mm) | 1.05(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Mounting | Surface Mount |
| Configuration | Single Quad Drain Triple Source |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Process Technology | TMOS |
| Maximum Drain Source Voltage | 25V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 22.5A |
| Material | Si |
| Maximum Drain Source Resistance | 3.15@10VmOhm |
| Typical Gate Charge @ Vgs | 31@10V|[email protected]nC |
| Typical Gate Charge @ 10V | 31nC |
| Typical Input Capacitance @ Vds | 2031@13VpF |
| Maximum Power Dissipation | 2300mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi FDMC7572S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.