
N-channel enhancement mode power MOSFET featuring a 30V drain-source voltage and 14.8A continuous drain current. This single element device utilizes TMOS process technology and is housed in an 8-pin WDFN EP surface-mount package with a low profile of 0.73mm. Key electrical characteristics include a low 6mΩ drain-source on-resistance at 10V and a maximum power dissipation of 2300mW. Operating temperature range spans from -55°C to 150°C.
Sign in to ask questions about the Onsemi FDMC7672S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDMC7672S technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | WDFN EP |
| Lead Shape | No Lead |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 3.3 |
| Package Width (mm) | 3.3 |
| Package Height (mm) | 0.73 |
| Mounting | Surface Mount |
| Configuration | Single Quad Drain Triple Source |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Process Technology | TMOS |
| Maximum Drain Source Voltage | 30V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 14.8A |
| Maximum Drain Source Resistance | 6@10VmOhm |
| Typical Gate Charge @ Vgs | [email protected]|30@10VnC |
| Typical Gate Charge @ 10V | 30nC |
| Typical Input Capacitance @ Vds | 1895@15VpF |
| Maximum Power Dissipation | 2300mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi FDMC7672S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.