
N-Channel MOSFET featuring 30V drain-source breakdown voltage and 17.5A continuous drain current. This surface-mount device offers a low 5.3mΩ drain-source resistance and 31W maximum power dissipation. Designed with PowerTrench® technology, it boasts fast switching characteristics with a 3ns fall time. Operating across a wide temperature range from -55°C to 150°C, this RoHS compliant component is supplied on a 3000-piece tape and reel.
Checking distributor stock and pricing after the page loads.
Onsemi FDMC7678 technical specifications.
| Continuous Drain Current (ID) | 17.5A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 5.3mR |
| Drain to Source Voltage (Vdss) | 30V |
| Element Configuration | Single |
| Fall Time | 3ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.75mm |
| Input Capacitance | 2.41nF |
| Lead Free | Lead Free |
| Length | 3.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 31W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 31W |
| Radiation Hardening | No |
| Rds On Max | 5.3mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | 1.5V |
| Turn-Off Delay Time | 26ns |
| Turn-On Delay Time | 10ns |
| Weight | 0.18g |
| Width | 3.3mm |
| RoHS | Compliant |
No datasheet is available for this part.
