
N-Channel Power Trench® MOSFET, 30V drain-source breakdown voltage, 16A continuous drain current, and 8.5mΩ Rds On. Features include a 3.3mm x 3.3mm x 0.75mm surface mount package, 1.68nF input capacitance, and 29W maximum power dissipation. Operates from -55°C to 150°C, with turn-on delay of 9ns and fall time of 3ns. RoHS compliant.
Sign in to ask questions about the Onsemi FDMC7692 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDMC7692 technical specifications.
| Continuous Drain Current (ID) | 16A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 9.5mR |
| Drain to Source Voltage (Vdss) | 30V |
| Element Configuration | Single |
| Fall Time | 3ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.75mm |
| Input Capacitance | 1.68nF |
| Length | 3.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 29W |
| Mount | Surface Mount |
| Nominal Vgs | 1.9V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.3W |
| Rds On Max | 8.5mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | 1.9V |
| Turn-Off Delay Time | 21ns |
| Turn-On Delay Time | 9ns |
| Weight | 0.2g |
| Width | 3.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMC7692 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
