N-Channel Dual CoolTM 33 PowerTrench® MOSFET 30V, 157A, 1.28mΩ, 3000-REEL
Onsemi FDMC8010DC technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 5 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | MO-240BA |
| Number of Elements | 1 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.