
N-Channel Power Trench® MOSFET featuring 40V drain-source breakdown voltage and 26mΩ maximum drain-source on-resistance. This single MOSFET offers a continuous drain current of 7A and a maximum power dissipation of 24W. Designed for surface mounting, it operates within a temperature range of -55°C to 150°C and is supplied in tape and reel packaging. Key switching characteristics include a 6.3ns turn-on delay and 1.7ns fall time.
Sign in to ask questions about the Onsemi FDMC8015L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDMC8015L technical specifications.
| Continuous Drain Current (ID) | 7A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 26mR |
| Drain to Source Voltage (Vdss) | 40V |
| Drain-source On Resistance-Max | 26MR |
| Element Configuration | Single |
| Fall Time | 1.7ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.75mm |
| Input Capacitance | 945pF |
| Lead Free | Lead Free |
| Length | 3.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 24W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 24W |
| Radiation Hardening | No |
| Rds On Max | 26mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | 1.8V |
| Turn-Off Delay Time | 18ns |
| Turn-On Delay Time | 6.3ns |
| Weight | 0.18g |
| Width | 3.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMC8015L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
