N-Channel MOSFET featuring PowerTrench® and SyncFET™ technologies. Offers 30V drain-source breakdown voltage and 21A continuous drain current. Low 4.4mΩ drain-source on-resistance ensures efficient power transfer. Designed for surface mounting with a compact 3.3mm x 3.3mm x 0.75mm package. Operates across a wide temperature range from -55°C to 150°C with a maximum power dissipation of 36W. RoHS compliant and supplied on a 3000-piece tape and reel.
Onsemi FDMC8026S technical specifications.
| Continuous Drain Current (ID) | 21A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 4.4mR |
| Drain to Source Voltage (Vdss) | 30V |
| Element Configuration | Single |
| Fall Time | 4ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.75mm |
| Input Capacitance | 3.165nF |
| Length | 3.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 36W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 36W |
| Radiation Hardening | No |
| Rds On Max | 4.4mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench®, SyncFET™ |
| Threshold Voltage | 1.6V |
| Turn-Off Delay Time | 30ns |
| Turn-On Delay Time | 11ns |
| Weight | 0.16533333g |
| Width | 3.3mm |
| RoHS | Compliant |
No datasheet is available for this part.
