
Dual N-Channel MOSFET, 40V Vdss, 20A continuous drain current, and 20mΩ Rds On. Features a 3mm x 3mm x 0.75mm surface mount package, PowerTrench® technology, and 2 N-Channel FETs. Operating temperature range from -55°C to 150°C with a maximum power dissipation of 12W. Packaged on a 3000-piece tape and reel, this RoHS compliant component offers fast switching with a 5.5ns turn-on delay and 13ns turn-off delay.
Onsemi FDMC8032L technical specifications.
| Continuous Drain Current (ID) | 20A |
| Drain to Source Resistance | 23mR |
| Drain to Source Voltage (Vdss) | 40V |
| Element Configuration | Dual |
| Fall Time | 1.3ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.75mm |
| Input Capacitance | 720pF |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 12W |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 20mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 13ns |
| Turn-On Delay Time | 5.5ns |
| Weight | 0.196g |
| Width | 3mm |
| RoHS | Compliant |
No datasheet is available for this part.