The FDMC8296 is a single N-CHANNEL Power MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 27W and a maximum drain to source breakdown voltage of 30V. The device is lead free and RoHS compliant, packaged in a small outline S-PDSO-N5 surface mount package. The FDMC8296 has a maximum continuous drain current of 18A and a maximum drain to source resistance of 6.5mR.
Sign in to ask questions about the Onsemi FDMC8296 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDMC8296 technical specifications.
| Continuous Drain Current (ID) | 18A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 6.5mR |
| Drain to Source Voltage (Vdss) | 30V |
| Element Configuration | Single |
| Fall Time | 2ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.385nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 27W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.3W |
| Rds On Max | 8mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 19ns |
| Weight | 0.21g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMC8296 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
