
N-Channel Power Trench® MOSFET featuring 40V drain-source breakdown voltage and 49A continuous drain current. Offers a low 2.5mΩ maximum drain-source on-resistance. Designed for surface mount applications with a compact 3.3mm x 3.3mm x 1.05mm package. Operates across a wide temperature range from -55°C to 150°C with 40W maximum power dissipation. Includes fast switching characteristics with a 12ns turn-on delay and 4.9ns fall time. Packaged in a 3000-piece tape and reel, this RoHS compliant component is lead-free.
Onsemi FDMC8321L technical specifications.
| Continuous Drain Current (ID) | 49A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 2.5mR |
| Drain to Source Voltage (Vdss) | 40V |
| Drain-source On Resistance-Max | 2.5MR |
| Element Configuration | Single |
| Fall Time | 4.9ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.05mm |
| Input Capacitance | 3.9nF |
| Lead Free | Lead Free |
| Length | 3.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 40W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 40W |
| Radiation Hardening | No |
| Rds On Max | 2.5mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 32ns |
| Turn-On Delay Time | 12ns |
| Weight | 0.03213g |
| Width | 3.3mm |
| RoHS | Compliant |
No datasheet is available for this part.