
N-Channel MOSFET featuring 40V drain-to-source breakdown voltage and 14A continuous drain current. This surface mount component offers a low 9.7mΩ drain-to-source resistance. Operating across a -55°C to 150°C temperature range, it boasts a 30W maximum power dissipation and a 1.7V threshold voltage. Designed with PowerTrench® technology, it is RoHS compliant and supplied on a 3000-piece tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FDMC8327L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Continuous Drain Current (ID) | 14A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 9.7mR |
| Drain to Source Voltage (Vdss) | 40V |
| Element Configuration | Single |
| Fall Time | 2.2ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.75mm |
| Input Capacitance | 1.85nF |
| Length | 3.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 30W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 30W |
| Radiation Hardening | No |
| Rds On Max | 9.7mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | 1.7V |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 8.4ns |
| Weight | 0.18g |
| Width | 3.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMC8327L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
