
N-Channel MOSFET, 40V Vdss, 80A continuous drain current, and 2.1mΩ Rds On. Features Shielded Gate Power Trench® technology for enhanced performance. Surface mount package with dimensions of 3.4mm x 3.4mm x 0.75mm. Operates from -55°C to 150°C with a maximum power dissipation of 54W. RoHS compliant.
Onsemi FDMC8360L technical specifications.
| Continuous Drain Current (ID) | 80A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 3.1mR |
| Drain to Source Voltage (Vdss) | 40V |
| Element Configuration | Single |
| Fall Time | 11ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.75mm |
| Input Capacitance | 5.795nF |
| Length | 3.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 54W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 54W |
| Radiation Hardening | No |
| Rds On Max | 2.1mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 38ns |
| Turn-On Delay Time | 15ns |
| Weight | 0.1527g |
| Width | 3.4mm |
| RoHS | Compliant |
No datasheet is available for this part.
