
N-Channel Power Trench® MOSFET, 40V Drain to Source Breakdown Voltage, 5.8mΩ Max Drain-Source On Resistance. Features 14A Continuous Drain Current, 41W Max Power Dissipation, and 150°C Max Operating Temperature. This single-element, surface-mount device offers 2.66nF Input Capacitance and 3ns Fall Time, ideal for demanding applications. RoHS compliant and lead-free.
Onsemi FDMC8462 technical specifications.
| Continuous Drain Current (ID) | 14A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 5.8mR |
| Drain to Source Voltage (Vdss) | 40V |
| Drain-source On Resistance-Max | 5.8MR |
| Element Configuration | Single |
| Fall Time | 3ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.05mm |
| Input Capacitance | 2.66nF |
| Lead Free | Lead Free |
| Length | 3.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 41W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2W |
| Rds On Max | 5.8mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | 2V |
| Turn-Off Delay Time | 27ns |
| Turn-On Delay Time | 12ns |
| Weight | 0.03213g |
| Width | 3.3mm |
| RoHS | Compliant |
No datasheet is available for this part.