
N-Channel MOSFET featuring 25V drain-to-source breakdown voltage and 16.5A continuous drain current. Offers low 5.7mΩ drain-to-source resistance at Vgs=10V. Designed for surface mount applications with a compact 3.4mm x 3.4mm x 1mm package, supplied on a 3000-piece tape and reel. Operates across a wide temperature range from -55°C to 150°C with a maximum power dissipation of 26W. Includes fast switching characteristics with a 2ns fall time and 8ns turn-on delay.
Onsemi FDMC8588 technical specifications.
| Continuous Drain Current (ID) | 16.5A |
| Drain to Source Breakdown Voltage | 25V |
| Drain to Source Resistance | 5.7mR |
| Drain to Source Voltage (Vdss) | 25V |
| Element Configuration | Single |
| Fall Time | 2ns |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 1mm |
| Input Capacitance | 1.228nF |
| Lead Free | Lead Free |
| Length | 3.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 26W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 5mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 8ns |
| Weight | 0.03213g |
| Width | 3.4mm |
| RoHS | Compliant |
No datasheet is available for this part.