
N-Channel MOSFET, 25V Vds, 40A continuous drain current, and 5.7mΩ Rds On. Features a 1.2V threshold voltage and 1.695nF input capacitance. Designed for surface mount applications with a 3W max power dissipation and operating temperature range of -55°C to 150°C. This RoHS compliant component is packaged on a 3000-piece tape and reel.
Onsemi FDMC8588DC technical specifications.
| Continuous Drain Current (ID) | 40A |
| Drain to Source Breakdown Voltage | 25V |
| Drain to Source Resistance | 5.7mR |
| Drain to Source Voltage (Vdss) | 25V |
| Element Configuration | Single |
| Fall Time | 2ns |
| Gate to Source Voltage (Vgs) | 12V |
| Input Capacitance | 1.695nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Nominal Vgs | 1.2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 41W |
| Radiation Hardening | No |
| Rds On Max | 5mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | 1.2V |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 8ns |
| Weight | 0.03213g |
| RoHS | Compliant |
No datasheet is available for this part.
