
N-Channel MOSFET, 100V Drain-Source Voltage, 20A Continuous Drain Current, and 24mΩ Max Rds On. Features include 4ns fall time, 8ns turn-on delay, and 14ns turn-off delay. This single-element, surface-mount device operates from -55°C to 150°C with a max power dissipation of 41W. Packaged on a 3000-piece tape and reel, it is lead-free and RoHS compliant.
Sign in to ask questions about the Onsemi FDMC86102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDMC86102 technical specifications.
| Continuous Drain Current (ID) | 20A |
| Drain to Source Resistance | 32.8mR |
| Drain to Source Voltage (Vdss) | 100V |
| Element Configuration | Single |
| Fall Time | 4ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.8mm |
| Input Capacitance | 965pF |
| Lead Free | Lead Free |
| Length | 3.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 41W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 24mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 14ns |
| Turn-On Delay Time | 8ns |
| Weight | 0.03213g |
| Width | 3.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMC86102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
