
N-Channel MOSFET, 100V Drain-Source Breakdown Voltage, 18A Continuous Drain Current, and 23mΩ Max Drain-Source On-Resistance. Features a 1.8V Threshold Voltage, 7.7ns Turn-On Delay, and 2.4ns Fall Time. Surface mountable in a SOIC package, this component offers 41W Max Power Dissipation and operates from -55°C to 150°C. RoHS compliant and lead-free.
Sign in to ask questions about the Onsemi FDMC86102L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDMC86102L technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 18A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 23mR |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 24MR |
| Element Configuration | Single |
| Fall Time | 2.4ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.75mm |
| Input Capacitance | 1.33nF |
| Lead Free | Lead Free |
| Length | 3.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 41W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 41W |
| Radiation Hardening | No |
| Rds On Max | 23mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | 1.8V |
| Turn-Off Delay Time | 19ns |
| Turn-On Delay Time | 7.7ns |
| Weight | 0.16533333g |
| Width | 3.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMC86102L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
