Onsemi FDMC86106LZ technical specifications.
| Continuous Drain Current (ID) | 7.5A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 103mR |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 1.4ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.75mm |
| Input Capacitance | 310pF |
| Length | 3.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 19W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 19W |
| Radiation Hardening | No |
| Rds On Max | 103mR |
| Series | PowerTrench® |
| Turn-Off Delay Time | 10ns |
| Turn-On Delay Time | 4.5ns |
| Width | 3.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMC86106LZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
