N-Channel MOSFET featuring Shielded Gate PowerTrench® technology. 100 V drain-source voltage and 47 A continuous drain current capability. Low on-resistance of 12.8 mΩ at a 10 V gate-source voltage. Operates across a wide temperature range from -55°C to 150°C. Encased in a 5-terminal JEDEC MO-240BA package.
Sign in to ask questions about the Onsemi FDMC86183 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDMC86183 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 5 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | MO-240BA |
| Number of Elements | 1 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi FDMC86183 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.