
N-channel MOSFET featuring 100V drain-source voltage and 53A continuous drain current. This device offers a low on-resistance of 8.5mΩ, maximizing efficiency. Designed with a shielded gate architecture for enhanced performance, it operates across a wide temperature range from -55°C to 150°C. The 5-terminal configuration, utilizing a JEDEC MO-240BA package, facilitates robust power management applications.
Onsemi FDMC86184 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 5 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | MO-240BA |
| Number of Elements | 1 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.