
P-Channel PowerTrench® MOSFET featuring -150V drain-source breakdown voltage and 13A continuous drain current. Offers low 107mΩ Rds On resistance for efficient power switching. Designed for surface mount applications with a compact 3.4mm x 3.4mm footprint and 0.75mm height. Operates across a wide temperature range from -55°C to 150°C, with a maximum power dissipation of 62W. Packaged in a 3000-piece tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FDMC86259P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Continuous Drain Current (ID) | 13A |
| Drain to Source Breakdown Voltage | -150V |
| Drain to Source Resistance | 99mR |
| Drain to Source Voltage (Vdss) | 150V |
| Element Configuration | Single |
| Fall Time | 9.6ns |
| Gate to Source Voltage (Vgs) | 25V |
| Height | 0.75mm |
| Input Capacitance | 2.045nF |
| Length | 3.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 62W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 2.3W |
| Rds On Max | 107mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 22ns |
| Turn-On Delay Time | 12ns |
| Weight | 0.1527g |
| Width | 3.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMC86259P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
