
P-Channel PowerTrench® MOSFET, -150V Drain to Source Voltage (Vdss), 2.7A Continuous Drain Current (ID), and 160mΩ Rds On Max. Features include a 3.3mm x 3.3mm x 0.725mm surface mount package, 40W maximum power dissipation, and operating temperatures from -55°C to 150°C. This single-element transistor offers fast switching with turn-on delay of 11ns and fall time of 20ns. Packaged on a 3000-piece tape and reel, this RoHS compliant component is ideal for power management applications.
Sign in to ask questions about the Onsemi FDMC86261P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDMC86261P technical specifications.
| Continuous Drain Current (ID) | 2.7A |
| Drain to Source Resistance | 269mR |
| Drain to Source Voltage (Vdss) | 150V |
| Element Configuration | Single |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 25V |
| Height | 0.725mm |
| Input Capacitance | 1.36nF |
| Length | 3.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 40W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 2.3W |
| Radiation Hardening | No |
| Rds On Max | 160mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 18ns |
| Turn-On Delay Time | 11ns |
| Weight | 0.16533333g |
| Width | 3.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMC86261P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
