
N-Channel Power Trench® MOSFET, 80V Vdss, 20A continuous drain current, and 23mΩ Rds On. This single-channel, surface-mount component features a 3.1V threshold voltage, 41W max power dissipation, and operates from -55°C to 150°C. It offers fast switching with turn-on delay of 8ns and fall time of 4ns. Packaged on a 3000-piece tape and reel, this RoHS compliant MOSFET is designed for efficient power management applications.
Sign in to ask questions about the Onsemi FDMC86324 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDMC86324 technical specifications.
| Continuous Drain Current (ID) | 20A |
| Drain to Source Breakdown Voltage | 80V |
| Drain to Source Resistance | 23mR |
| Drain to Source Voltage (Vdss) | 80V |
| Element Configuration | Single |
| Fall Time | 4ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.05mm |
| Input Capacitance | 965pF |
| Length | 3.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 41W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 41W |
| Radiation Hardening | No |
| Rds On Max | 23mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | 3.1V |
| Turn-Off Delay Time | 14ns |
| Turn-On Delay Time | 8ns |
| Weight | 0.03213g |
| Width | 3.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMC86324 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
