
N-Channel Power Trench® MOSFET, 60V Drain to Source Breakdown Voltage, 7.9mΩ Max Drain to Source Resistance. Features 22A continuous drain current, 2.3W max power dissipation, and 150°C max operating temperature. Surface mount component with 3.3mm x 3.3mm dimensions and 0.75mm height. RoHS compliant and lead-free.
Sign in to ask questions about the Onsemi FDMC86520L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDMC86520L technical specifications.
| Continuous Drain Current (ID) | 13.5A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 6.5mR |
| Drain to Source Voltage (Vdss) | 60V |
| Element Configuration | Single |
| Fall Time | 3.4ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.75mm |
| Input Capacitance | 4.55nF |
| Lead Free | Lead Free |
| Length | 3.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.3W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.3W |
| Radiation Hardening | No |
| Rds On Max | 7.9mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 32ns |
| Turn-On Delay Time | 15ns |
| Weight | 0.16533333g |
| Width | 3.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMC86520L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
