N-Channel MOSFET, 60V Drain-Source Voltage, 56A Continuous Drain Current, and 4.3mΩ Rds On. Features a 3.4mm x 3.4mm x 0.75mm surface mount package, ideal for high-efficiency power applications. Offers fast switching with 19ns turn-on and 10ns fall times, and a maximum power dissipation of 54W. Operates across a wide temperature range from -55°C to 150°C and is RoHS compliant.
Onsemi FDMC86570L technical specifications.
| Continuous Drain Current (ID) | 56A |
| Drain to Source Resistance | 6.5mR |
| Drain to Source Voltage (Vdss) | 60V |
| Element Configuration | Single |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.75mm |
| Input Capacitance | 6.705nF |
| Length | 3.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 54W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 4.3mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 38ns |
| Turn-On Delay Time | 19ns |
| Weight | 0.1527g |
| Width | 3.4mm |
| RoHS | Compliant |
No datasheet is available for this part.
