
The FDMC8878_F126 is a N-CHANNEL MOSFET with a continuous drain current of 16.5A and a drain to source breakdown voltage of 30V. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device is suitable for surface mount applications and has a maximum power dissipation of 2.1W.
Sign in to ask questions about the Onsemi FDMC8878_F126 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDMC8878_F126 technical specifications.
| Continuous Drain Current (ID) | 16.5A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 14mR |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 1.23nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.1W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Polarity | N-CHANNEL |
| Power Dissipation | 31W |
| Rds On Max | 14mR |
| Resistance | 14R |
| Series | PowerTrench® |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMC8878_F126 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
