
N-Channel Power Trench® MOSFET, 30V Drain to Source Breakdown Voltage, 16A Continuous Drain Current, and 14.3mΩ Drain to Source Resistance. This single-element MOSFET features a 3.3mm x 3.3mm x 0.75mm surface-mount package with a maximum power dissipation of 18W. It operates within a temperature range of -55°C to 150°C and offers fast switching characteristics with a 7ns turn-on delay and 2ns fall time. RoHS compliant and lead-free.
Onsemi FDMC8882 technical specifications.
| Package/Case | 0124 |
| Continuous Drain Current (ID) | 16A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 14.3mR |
| Drain to Source Voltage (Vdss) | 30V |
| Element Configuration | Single |
| Fall Time | 2ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.75mm |
| Input Capacitance | 945pF |
| Lead Free | Lead Free |
| Length | 3.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 18W |
| Mount | Surface Mount |
| Nominal Vgs | 1.9V |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 18W |
| Radiation Hardening | No |
| Rds On Max | 14.3mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | 1.9V |
| Turn-Off Delay Time | 17ns |
| Turn-On Delay Time | 7ns |
| Weight | 0.2g |
| Width | 3.3mm |
| RoHS | Compliant |
No datasheet is available for this part.
