
N-Channel Power Trench® MOSFET, 30V drain-source breakdown voltage, 15A continuous drain current, and 19mΩ maximum drain-source on-resistance. Features a 1.9V nominal gate-source voltage and 1.9V threshold voltage. Surface mount component with 3.3mm length, 3.3mm width, and 0.75mm height, supplied on a 3000-piece tape and reel. Operates from -55°C to 150°C with 18W maximum power dissipation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FDMC8884 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Continuous Drain Current (ID) | 15A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 19mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 19MR |
| Element Configuration | Single |
| Fall Time | 2ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.75mm |
| Input Capacitance | 685pF |
| Lead Free | Lead Free |
| Length | 3.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 18W |
| Mount | Surface Mount |
| Nominal Vgs | 1.9V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.3W |
| Radiation Hardening | No |
| Rds On Max | 19mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | 1.9V |
| Turn-Off Delay Time | 15ns |
| Turn-On Delay Time | 6ns |
| Weight | 0.2g |
| Width | 3.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMC8884 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi FDMC8884
Product discontinuance notice P762AAB for legacy Fairchild products, providing end-of-life dates and suggested replacements from ON Semiconductor, ST, and TI.
Product Discontinuance Notice P741AAB for legacy Fairchild products including diodes, transistors, and ICs. Final orders due Nov 19, 2017.
