
N-channel enhancement mode power MOSFET with 60V drain-source voltage and 8.2A continuous drain current. Features a low 17mOhm drain-source on-resistance at 10V Vgs. This 8-pin WDFN EP package offers surface mount capability with a compact 3x3mm footprint and 0.75mm seated plane height. Dual triple source configuration with a typical gate charge of 17nC at 10V.
Sign in to ask questions about the Onsemi FDMC89521L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDMC89521L technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | WDFN EP |
| Lead Shape | No Lead |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.75(Max) |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Configuration | Dual Triple Source |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 2 |
| Maximum Drain Source Voltage | 60V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 8.2A |
| Maximum Gate Threshold Voltage | 3V |
| Maximum Drain Source Resistance | 17@10VmOhm |
| Typical Gate Charge @ Vgs | 17@10V|[email protected]nC |
| Typical Gate Charge @ 10V | 17nC |
| Typical Input Capacitance @ Vds | 1228@30VpF |
| Maximum Power Dissipation | 1900mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi FDMC89521L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.